Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoWD3-LP-D2-A
Order Code4288102
Product RangeWD3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoWD3-LP-D2-A
Order Code4288102
Product RangeWD3 Series
Technical Datasheet
Level Switch TypeWater Leak Detector
Media TypeAcid, Liquid, Water
Process Connection Type-
Operating Pressure Max-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Switch OutputDPDT
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeWD3 Series
SVHCTo Be Advised
Product Overview
WD3-LP-D2-A is a series WD3 line powered water leak detector with DPDT relay. It protects equipment from water damage by detecting the presence of water. Typical applications include AHU drip pans, radiant floors, data centres, sump pumps and drains.
- 24VAC (±10%) or 11-27VDC supply voltage
- Audible alarm, adjustable mounting bracket included
- Mounting bracket can attach to any flat surface by either using adhesive strips/mounting screws
- ABS and polycarbonate enclosure material
- 4.9´ (1.5m), 22AWG, PVC electrical connections
Technical Specifications
Level Switch Type
Water Leak Detector
Process Connection Type
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
50°C
SVHC
To Be Advised
Media Type
Acid, Liquid, Water
Operating Pressure Max
-
Switch Output
DPDT
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
WD3 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136078