Notify me when back in stock
Product Information
Product Overview
WWDP-1-LCD is a series WWDP wet-to-wet differential pressure transmitter with LCD. The WWDP provides field selectable unidirectional and bidirectional pressure ranges provides a single device that can meet broad application needs without having to specify multiple devices. It also provides an auto-zero capability. The field selectable port swap feature eliminates costly replumbing if the unit is improperly installed or if the transmitter is simply replaced. All these features make the WWDP transmitter an ideal instrument for measuring the flow of various liquids and gases, pressure drop across filters, measurement of liquid level or pressurized vessels, and for use in energy management and process control systems.
- Selectable 5, 10, 25, 50psid
- All cast aluminium housing is rated NEMA 4 (IP66)
- Versatile device for liquid/gas support design require precise measurement in support of application
- 1/2" conduit electrical connections
- 1/8" female NPT internal process connections
- NEMA 4 rated enclosure provides protection in harsh environments permitting outdoor monitoring
- LCD display provides local status to identify operational conditions
Technical Specifications
Current / Voltage
30VDC
1/8" FNPT
WWDP Series
Differential
50psi
40mA
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate