Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDYMO
Manufacturer Part NoS0722470
Order Code154787
Also Known AsGTIN UPC EAN: 5411313990189
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY260.850 (CNY294.7605) |
| 2+ | CNY253.430 (CNY286.3759) |
| 5+ | CNY239.510 (CNY270.6463) |
Price for:Each
Minimum: 1
Multiple: 1
CNY260.85 (CNY294.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDYMO
Manufacturer Part NoS0722470
Order Code154787
Also Known AsGTIN UPC EAN: 5411313990189
Technical Datasheet
Label TypeIdentification
Label Height38mm
Label Width190mm
Label Diameter-
Label MaterialPaper
Label ColourWhite
Pack Quantity110
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The S0722470 is a white permanent adhesive narrow lever arch Identification LAF Label made of paper.
- White labels
- Packed in rolls, so you can print one label or hundreds with ease
- Dimensions: 190mm x 38mm
Applications
Industrial
Technical Specifications
Label Type
Identification
Label Width
190mm
Label Material
Paper
Pack Quantity
110
SVHC
No SVHC (27-Jun-2024)
Label Height
38mm
Label Diameter
-
Label Colour
White
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:48219010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16