Print Page
3,198 In Stock
Need more?
3198 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.140 (CNY6.9382) |
| 10+ | CNY5.240 (CNY5.9212) |
| 25+ | CNY4.870 (CNY5.5031) |
| 50+ | CNY4.610 (CNY5.2093) |
| 100+ | CNY4.340 (CNY4.9042) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.14 (CNY6.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoEG2208
Order Code4358379
Product RangeEG Series
Technical Datasheet
Contact ConfigurationDPDT
Switch Operation-
Switch MountingThrough Hole
Product RangeEG Series
Contact Current Max200mA
Contact Voltage AC Max-
Contact Voltage DC Max30V
OrientationRight Angle
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Through Hole
Contact Current Max
200mA
Contact Voltage DC Max
30V
SVHC
No SVHC (27-Jun-2018)
Switch Operation
-
Product Range
EG Series
Contact Voltage AC Max
-
Orientation
Right Angle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000843