Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoFS5700DPMT2B2M1QE.
Order Code2771193
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.000 (CNY39.550) |
| 5+ | CNY32.490 (CNY36.7137) |
| 10+ | CNY30.480 (CNY34.4424) |
| 20+ | CNY29.610 (CNY33.4593) |
| 50+ | CNY29.000 (CNY32.770) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.00 (CNY39.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoFS5700DPMT2B2M1QE.
Order Code2771193
Technical Datasheet
Panel Cutout Diameter12.2mm
Contact ConfigurationDPDT
Switch OperationMomentary
Contact Current Max1A
Pushbutton Actuator StyleRound
Contact Voltage AC Nom-
External Height33.5mm
Actuator / Cap Colour-
Contact Current AC Max-
External Width12mm
Contact Voltage VAC-
External Depth13.4mm
Contact Current DC Max1A
Contact Voltage VDC9V
IP Rating-
Switch MountingPanel, Through Hole
Switch TerminalsSolder Lug
Illumination Colour-
Panel Cutout (H x W)-
Technical Specifications
Panel Cutout Diameter
12.2mm
Switch Operation
Momentary
Pushbutton Actuator Style
Round
External Height
33.5mm
Contact Current AC Max
-
Contact Voltage VAC
-
Contact Current DC Max
1A
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Contact Configuration
DPDT
Contact Current Max
1A
Contact Voltage AC Nom
-
Actuator / Cap Colour
-
External Width
12mm
External Depth
13.4mm
Contact Voltage VDC
9V
Switch Mounting
Panel, Through Hole
Illumination Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040098