Print Page
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.130 (CNY35.1769) |
| 5+ | CNY29.800 (CNY33.674) |
| 10+ | CNY28.030 (CNY31.6739) |
| 20+ | CNY26.910 (CNY30.4083) |
| 50+ | CNY26.000 (CNY29.380) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.13 (CNY35.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoLS085R105F250C1C.
Order Code2843774
Product RangeLS Series
Technical Datasheet
Microswitch TypeSnap Action
Contact Current Max-
Contact Voltage DC Nom20V
Product RangeLS Series
Contact Voltage AC Nom20V
Technical Specifications
Microswitch Type
Snap Action
Contact Voltage DC Nom
20V
Contact Voltage AC Nom
20V
Contact Current Max
-
Product Range
LS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536