Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.120 (CNY17.0856) |
| 10+ | CNY14.480 (CNY16.3624) |
| 25+ | CNY13.710 (CNY15.4923) |
| 50+ | CNY13.300 (CNY15.029) |
| 100+ | CNY12.950 (CNY14.6335) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.12 (CNY17.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Contact Configuration
SPST
Contact Voltage VAC
125V
Contact Voltage VDC
-
Contact Current AC Max
16A
Contact Current DC Max
-
Illumination Colour
Red
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054432