Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoPS1057ABLK
Order Code3358606
Product RangePS1057 Series
Your Part Number
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.850 (CNY8.8705) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.85 (CNY8.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPS1057ABLK
Order Code3358606
Product RangePS1057 Series
Technical Datasheet
Product RangePS1057 Series
Panel Cutout Diameter-
Switch OperationOff-(On)
Contact Current AC Max1A
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch TerminalsSolder Lug
Technical Specifications
Product Range
PS1057 Series
Switch Operation
Off-(On)
Contact Current DC Max
-
IP Rating
-
Panel Cutout Diameter
-
Contact Current AC Max
1A
Contact Voltage VDC
-
Switch Terminals
Solder Lug
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268