Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoPV6F240SS-341-M15
Order Code4359631
Product RangePV6 Series
Your Part Number
Technical Datasheet
360 In Stock
Need more?
360 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY131.390 (CNY148.4707) |
| 5+ | CNY123.660 (CNY139.7358) |
| 10+ | CNY115.880 (CNY130.9444) |
| 20+ | CNY110.440 (CNY124.7972) |
| 50+ | CNY104.980 (CNY118.6274) |
Price for:Each
Minimum: 1
Multiple: 1
CNY131.39 (CNY148.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPV6F240SS-341-M15
Order Code4359631
Product RangePV6 Series
Technical Datasheet
Product RangePV6 Series
Panel Cutout Diameter16mm
Contact ConfigurationSPST-NO-DM
Switch OperationOff-(On)
Pushbutton Actuator StyleRound Flat
Actuator / Cap ColourNatural
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max2A
Contact Voltage VDC48V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourBlue
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Product Overview
PV6F240SS-341-M15 is a PV6 series anti-vandal switch. Applications/markets include audio/visual, security devices, industrial controls, kiosks, electrical housewares, and medical equipment.
- 16mm diameter panel cutout
- Flat actuator, solder terminal
- Off -(On) function, 2A, 48V DC rating
- Stainless steel body/actuator finish
- Ring illumination lens style
- Mechanical life: 1,000,000cycles, electrical life: 50,000cycles
- Contact resistance: 50mohm max, insulation resistance: 1000Mohm min
- Dielectric strength: 2,000V AC
- Operating/storage temperature: -40°C to 85°C
- Moisture protection: IP65
Technical Specifications
Product Range
PV6 Series
Contact Configuration
SPST-NO-DM
Pushbutton Actuator Style
Round Flat
Contact Current AC Max
-
Contact Current DC Max
2A
IP Rating
IP65
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
16mm
Switch Operation
Off-(On)
Actuator / Cap Colour
Natural
Contact Voltage VAC
-
Contact Voltage VDC
48V
Switch Mounting
Panel Mount
Illumination Colour
Blue
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958