Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoPV7F2Y0SS-341.
Order Code1894984
Product RangePV7 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPV7F2Y0SS-341.
Order Code1894984
Product RangePV7 Series
Technical Datasheet
Product RangePV7 Series
Panel Cutout Diameter22mm
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationOff-(On), On-(Off)
Pushbutton Actuator StyleRound Flat
Actuator / Cap ColourNatural
Contact Current DC Max2A
Contact Voltage VDC48V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourBlue
Panel Cutout (H x W)-
Technical Specifications
Product Range
PV7 Series
Contact Configuration
SPST-NO, SPST-NC
Pushbutton Actuator Style
Round Flat
Contact Current DC Max
2A
IP Rating
IP65
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
22mm
Switch Operation
Off-(On), On-(Off)
Actuator / Cap Colour
Natural
Contact Voltage VDC
48V
Switch Mounting
Panel Mount
Illumination Colour
Blue
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029756