Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY151.250 (CNY170.9125) |
| 5+ | CNY140.900 (CNY159.217) |
| 10+ | CNY130.540 (CNY147.5102) |
| 20+ | CNY122.360 (CNY138.2668) |
| 50+ | CNY114.170 (CNY129.0121) |
Product Information
Product Overview
PVB3F230SS3R1 is a PVB3 series anti-vandal switch. It provides durability and security in a sleek and modern package. Functionality meets visual appeal with an IP65 rating, momentary or latching functions and the potential for ring and power symbol illumination. The mechanical life is an impressive 1,000,000 cycles momentary or 500,000 cycles latching with an electrical life of 50,000 cycles. The contact arrangement is SPDT. With its electrical rating, life expectancy and overall dependability. It is used in applications such as such as kiosks, electrical housewares, security devices, commercial appliances, industrial controls, medical equipment.
- Flat actuator, contact resistance is 50mohm maximum
- Solder terminal, insulation resistance is 1000Mohm minimum at 500VDC
- 1P On-On function, 1,500VAC dielectric strength
- Electrical rating is 2A, 24VDC, 0.5A, 220VAC, SPDT contact arrangement
- Stainless steel body finish, IP65 moisture protection
- Stainless steel actuator finish, 2.5N actuation force
- Silver contact material
- Ring illumination lens style
- RGB common cathode LED colour
- Operating temperature range from -25°C to 55°C
Technical Specifications
PVB3 Series
SPDT
Round Flat Flush
5A
2A
IP67
Solder Lug
-
16mm
On-On
Natural
250V
24V
Panel Mount
Red, Green, Blue
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate