Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoPVHC4F23SS314
Order Code4458790
Product RangePVHC4 Series
Your Part Number
Technical Datasheet
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY139.830 (CNY158.0079) |
| 5+ | CNY130.260 (CNY147.1938) |
| 10+ | CNY120.690 (CNY136.3797) |
| 20+ | CNY115.550 (CNY130.5715) |
| 50+ | CNY110.400 (CNY124.752) |
Price for:Each
Minimum: 1
Multiple: 1
CNY139.83 (CNY158.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPVHC4F23SS314
Order Code4458790
Product RangePVHC4 Series
Technical Datasheet
Product RangePVHC4 Series
Panel Cutout Diameter19mm
Contact ConfigurationSPST-NO-DM
Switch OperationOff-On
Pushbutton Actuator StyleRound Flat
Actuator / Cap ColourNatural
Contact Current AC Max20A
Contact Voltage VAC250V
Contact Current DC Max25A
Contact Voltage VDC30V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourRed
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Product Overview
PVHC4F23SS314 is a PVHC4 series, anti-vandal switch. It provides durability and security in a sleek and modern package (19mm diameter panel cutout). Dependability meets visual appeal with an IP67 rating. The electrical life is an impressive 50,000 cycles, and the switch has an operating/storage temperature of -40°C to 85°C.
- Flat actuator, solder lug terminal
- 1P Off-On function, stainless steel body finish, stainless steel actuator finish
- Silver contact material, ring illumination lens style
- Red LED colour, 12V illumination voltage
- 20A, 250VAC/25A, 30VDC electrical rating
- 100Mohm at 500VDC insulation resistance, 1,500VAC dielectric strength
- 6N actuation force, 1-6mm panel thickness
Technical Specifications
Product Range
PVHC4 Series
Contact Configuration
SPST-NO-DM
Pushbutton Actuator Style
Round Flat
Contact Current AC Max
20A
Contact Current DC Max
25A
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
19mm
Switch Operation
Off-On
Actuator / Cap Colour
Natural
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Illumination Colour
Red
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019833