Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoRB14DE1100.
Order Code3883907
Product RangeRB1 Series
Your Part Number
Technical Datasheet
5,498 In Stock
Need more?
5498 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.250 (CNY18.3625) |
| 10+ | CNY14.180 (CNY16.0234) |
| 25+ | CNY13.490 (CNY15.2437) |
| 50+ | CNY12.940 (CNY14.6222) |
| 100+ | CNY12.460 (CNY14.0798) |
| 250+ | CNY11.000 (CNY12.430) |
| 500+ | CNY11.000 (CNY12.430) |
| 1000+ | CNY10.000 (CNY11.300) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.25 (CNY18.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoRB14DE1100.
Order Code3883907
Product RangeRB1 Series
Technical Datasheet
Switch Operation(On)-Off-(On)
Actuator / Cap ColourBlack
Product RangeRB1 Series
Contact Current AC Max16A
Contact Voltage VAC125V
Contact Current DC Max-
Panel Cutout Diameter-
Technical Specifications
Switch Operation
(On)-Off-(On)
Product Range
RB1 Series
Contact Voltage VAC
125V
Panel Cutout Diameter
-
Actuator / Cap Colour
Black
Contact Current AC Max
16A
Contact Current DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072