Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoTL3302AF260QJ.
Order Code2843887
Product RangeTL3302 Series
Technical Datasheet
375 In Stock
Need more?
375 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.630 (CNY6.3619) |
| 50+ | CNY5.240 (CNY5.9212) |
| 100+ | CNY4.670 (CNY5.2771) |
| 250+ | CNY4.330 (CNY4.8929) |
Price for:Each
Minimum: 10
Multiple: 10
CNY56.30 (CNY63.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL3302AF260QJ.
Order Code2843887
Product RangeTL3302 Series
Technical Datasheet
Product RangeTL3302 Series
Actuator StyleRectangular Button
Contact Rating50mA at 50VDC
IP Rating-
Technical Specifications
Product Range
TL3302 Series
Contact Rating
50mA at 50VDC
Actuator Style
Rectangular Button
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000334