Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoTL59BF160Q.
Order Code3292658
Product RangeTL59 Series
Your Part Number
Technical Datasheet
647 In Stock
Need more?
647 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.760 (CNY3.1188) |
| 10+ | CNY2.700 (CNY3.051) |
| 25+ | CNY2.550 (CNY2.8815) |
| 50+ | CNY2.400 (CNY2.712) |
| 100+ | CNY2.240 (CNY2.5312) |
| 250+ | CNY2.000 (CNY2.260) |
| 500+ | CNY1.130 (CNY1.2769) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.76 (CNY3.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL59BF160Q.
Order Code3292658
Product RangeTL59 Series
Technical Datasheet
Product RangeTL59 Series
Switch MountingThrough Hole
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6.2mm x 6.2mm
IP Rating-
Technical Specifications
Product Range
TL59 Series
Contact Rating
50mA at 12VDC
IP Rating
-
Switch Mounting
Through Hole
Switch Dimensions (L x W)
6.2mm x 6.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536