Print Page
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTS0101F020V1.
Order Code2844108
Product RangeTS Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorLever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max300mA
Contact Voltage DC Nom6V
Product RangeTS Series
Contact Voltage AC Nom-
Operating Force Max20gf
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
300mA
Product Range
TS Series
Operating Force Max
20gf
Microswitch Actuator
Lever
Switch Terminals
Solder
Contact Voltage DC Nom
6V
Contact Voltage AC Nom
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000315