Print Page
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.710 (CNY87.8123) |
| 5+ | CNY76.160 (CNY86.0608) |
| 10+ | CNY74.610 (CNY84.3093) |
| 20+ | CNY73.050 (CNY82.5465) |
| 50+ | CNY71.500 (CNY80.795) |
Price for:Each
Minimum: 1
Multiple: 1
CNY77.71 (CNY87.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
LED Colour
Blue
Forward Current If
16mA
Product Range
10 Series
LED Case Size
-
Forward Voltage
12V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002