Print Page
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY257.530 (CNY291.0089) |
| 5+ | CNY252.580 (CNY285.4154) |
| 10+ | CNY247.630 (CNY279.8219) |
| 20+ | CNY242.680 (CNY274.2284) |
Price for:Each
Minimum: 1
Multiple: 1
CNY257.53 (CNY291.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 14-060.907 from EAO is a series 14 round compact indicator in white colour. This indicator can be mounted directly in a threaded mounting hole or via fixing nut.
- Homogeneous LED illumination, push-in terminal connection method
- Easy to mount PIT (push-in terminal ) with low back panel depth of just 9.5mm
- 180° visibility, even from great distances
- Space saving design, black plastic actuator housing
- Long service life of <gt/> 50000h
- Operating temperature range from -25°C to +60°C
- 14 to 32VAC/DC operating voltage (24V AC/DC), <lt/>50mA current consumption
- IP65, IP67, IP69K (front side) and IP20 (rear side) degree of protection, IK07 impact resistance
- Grilamid TR55 material
- 22.5mm mounting cut-out, panel thickness of 1mm to 5mm
Applications
Signalling
Technical Specifications
LED Colour
White
Mounting Hole Dia
22.3mm
Luminous Intensity
-
Product Range
14 Series
Operating Voltage
24V
Forward Current If
50mA
IP / NEMA Rating
IP66, IP67, IP69K
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014