Print Page
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY122.760 (CNY138.7188) |
10+ | CNY119.370 (CNY134.8881) |
50+ | CNY115.390 (CNY130.3907) |
100+ | CNY112.940 (CNY127.6222) |
250+ | CNY110.490 (CNY124.8537) |
Price for:Each
Minimum: 1
Multiple: 1
CNY122.76 (CNY138.72 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
LED Colour
Green
Mounting Hole Dia
8mm
Luminous Intensity
-
Product Range
18
Operating Voltage
3.2VDC
Forward Current If
20mA
IP / NEMA Rating
IP40
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for 18-060.0055L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002