Print Page
656 In Stock
150 more incoming. You can reserve stock now
656 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY9.520 (CNY10.7576) |
10+ | CNY8.530 (CNY9.6389) |
25+ | CNY5.610 (CNY6.3393) |
50+ | CNY5.590 (CNY6.3167) |
100+ | CNY5.580 (CNY6.3054) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.52 (CNY10.76 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No31-945
Order Code2787331
Product Range31
Technical Datasheet
Product Range31
Terminal TypeFemale Quick Disconnect
Tab Size - Metric2mm x 0.5mm
Tab Size - Imperial0.079" x 0.02"
Wire Size AWG Min-
Wire Size AWG Max-
Insulator Colour-
Conductor Area CSA-
Insulator MaterialUninsulated
Terminal Material-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 31-945 is a 2 x 0.5mm female plug-in quick disconnect Flat Receptacle.
Applications
Industrial
Technical Specifications
Product Range
31
Tab Size - Metric
2mm x 0.5mm
Wire Size AWG Min
-
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (10-Jun-2022)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.079" x 0.02"
Wire Size AWG Max
-
Conductor Area CSA
-
Terminal Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000145