Print Page
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY406.350 (CNY459.1755) |
| 5+ | CNY398.230 (CNY449.9999) |
| 10+ | CNY390.100 (CNY440.813) |
Price for:Each
Minimum: 1
Multiple: 1
CNY406.35 (CNY459.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No45-290H.1000.111
Order Code3648368
Product Range45 Series
Technical Datasheet
For Use WithEAO 45 Series Key-Lock Switches
IP / NEMA RatingIP66, IP67, IP69K
Product Range45 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
45-290H.1000.111 is an actuator with raised design.
- Ø 29.5mm front dimension, black front bezel colour
- Plastic front bezel material
- Rest (a) - maintained (a) switch action
- 2 switching positions
- 90° right / -45° … +45° switching angle
- 1million cycles of operation mechanical lifetime
- IP66, IP67, IP69K IP front protection
- Operating temperature range from -25°C to +70°C
- Plastic housing material
- For use with EAO 45 series switches
Technical Specifications
For Use With
EAO 45 Series Key-Lock Switches
Product Range
45 Series
IP / NEMA Rating
IP66, IP67, IP69K
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054