Print Page
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY126.350 (CNY142.7755) |
5+ | CNY123.500 (CNY139.555) |
10+ | CNY120.640 (CNY136.3232) |
20+ | CNY117.790 (CNY133.1027) |
50+ | CNY114.930 (CNY129.8709) |
Price for:Each
Minimum: 1
Multiple: 1
CNY126.35 (CNY142.78 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
46-2828.3CM0.001 is an actuator for use with EAO 46 series Ø 22.3mm non illuminated selector switches.
- Ø 30mm front dimension
- Green short lever
- Round silver colour metal front bezel
- Maintained - maintained switching action
- IP65 and IK03 front protection
Technical Specifications
For Use With
EAO 46 Series 22.3mm Non Illuminated Selector Switches
Product Range
46 Series
IP / NEMA Rating
IP65
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001