Print Page
88 In Stock
Need more?
88 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.910 (CNY58.6583) |
| 5+ | CNY50.880 (CNY57.4944) |
| 10+ | CNY49.840 (CNY56.3192) |
| 20+ | CNY48.800 (CNY55.144) |
| 50+ | CNY47.760 (CNY53.9688) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.91 (CNY58.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
46-2V00.000.000 is a plastic holder. Complies with standards such as CSA C22-2, IEC EN 60947-1, IEC EN 60947-5-1, UL508.
- Grey colour, ll protection class, IP20 protection
- Tightening torque range from 0.8 to 1Nm for screw terminal
- Climate resistance is +25°C-97%RH / +45°C-93%RH (IEC-EN60068-2-30)
- 7016 colour RAL
- Dimension is 38mm x 30mm
- Operating temperature range from -25°C to + 55°C
Technical Specifications
For Use With
EAO 46 Series Emergency Stop Switches, Mushroom-head & Illuminated Pushbutton Switches
Product Range
46 Series
Accessory Type
Holder
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876