Print Page
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY722.700 (CNY816.651) |
Price for:Each
Minimum: 1
Multiple: 1
CNY722.70 (CNY816.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No51-252.026.
Order Code2075789
Product Range51 Series
Technical Datasheet
Contact ConfigurationDPST-NC
Switch OperationOn
Switch TerminalsQuick Connect, Solder
Contact Current Max5A
Contact Voltage AC Nom42V
Pushbutton Actuator StyleRound
IP RatingIP65
Product Range51 Series
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
Quick Connect, Solder
Contact Voltage AC Nom
42V
IP Rating
IP65
Switch Operation
On
Contact Current Max
5A
Pushbutton Actuator Style
Round
Product Range
51 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01261