Print Page
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY303.610 (CNY343.0793) |
| 5+ | CNY303.570 (CNY343.0341) |
| 10+ | CNY303.530 (CNY342.9889) |
| 20+ | CNY297.460 (CNY336.1298) |
Price for:Each
Minimum: 1
Multiple: 1
CNY303.61 (CNY343.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The modular design of the Series 04 caters to a broad range of applications and combinations. Owing to its robust, user-friendly design, this series is ideally suited for rail vehicles
Applications
Transportation, Automation & Process Control
Technical Specifications
For Use With
EAO 04 Series 22.5mm Emergency Stop Pushbutton Switches
Product Range
04 Series
IP / NEMA Rating
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056