Print Page
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY503.310 (CNY568.7403) |
5+ | CNY498.020 (CNY562.7626) |
10+ | CNY492.720 (CNY556.7736) |
20+ | CNY482.870 (CNY545.6431) |
Price for:Each
Minimum: 1
Multiple: 1
CNY503.31 (CNY568.74 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The modular design of the Series 04 caters to a broad range of applications and combinations. Owing to its robust, user-friendly design, this series is ideally suited for rail vehicles
Applications
Transportation, Automation & Process Control
Technical Specifications
For Use With
EAO 04 Series 22.5mm Emergency Stop Pushbutton Switches
Product Range
04 Series
IP / NEMA Rating
IP65
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084