Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.550 (CNY85.3715) |
| 5+ | CNY75.500 (CNY85.315) |
| 10+ | CNY75.450 (CNY85.2585) |
| 20+ | CNY75.400 (CNY85.202) |
| 50+ | CNY72.000 (CNY81.360) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.55 (CNY85.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No704.900.2
Order Code2783358
Product Range04 Series
Technical Datasheet
Switch TerminalsScrew
No. of Poles1 Pole
Contact Current Max10A
Contact Voltage AC Max500V
For Use WithEAO 04 Series Illuminated Pushbutton Switches
Contact Voltage DC Max-
Product Range04 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The EAO Series 04 snap-action switches are renowned for their attractive design, superb tactile feedback and reliability. With low profile flush mount options they enhance the design of vehicles, trains and machines. These snap-action switches have a modular design with a range of actuator type’s that include; indicators, pushbuttons, selectors, keylocks, emergency stops, potentiometers etc. providing operator panels that are innovative, intuitive and reliable.
- Use EAO Series 04 modular, snap-action switches to design stylish operator controls that are innovative, intuitive and reliable.
- Attractive flush mount design
- Tactile snap action
Applications
Transportation, Automation & Process Control
Technical Specifications
Switch Terminals
Screw
Contact Current Max
10A
For Use With
EAO 04 Series Illuminated Pushbutton Switches
Product Range
04 Series
No. of Poles
1 Pole
Contact Voltage AC Max
500V
Contact Voltage DC Max
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024