Print Page
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.760 (CNY43.7988) |
| 5+ | CNY37.990 (CNY42.9287) |
| 10+ | CNY37.210 (CNY42.0473) |
| 20+ | CNY36.440 (CNY41.1772) |
| 50+ | CNY35.660 (CNY40.2958) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.76 (CNY43.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No82-922
Order Code4692514
Product Range82 Series
Technical Datasheet
Accessory TypePCB Plug-In Base
Product Range82 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
PCB Plug-In Base
Product Range
82 Series
For Use With
EAO 82 Series 19mm/22mm Illuminated Pushbutton Switches and Indicators
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01