Print Page
Product Information
ManufacturerEAO
Manufacturer Part No84-5040.0040
Order Code2787250
Product Range84 Series
Technical Datasheet
Contact ConfigurationDPST-NC
Switch OperationTurn to Release
Switch TerminalsCable
Contact Current Max3A
Contact Voltage AC Nom240V
Contact Voltage DC Nom250V
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product Range84 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 84-5040.0040 is a double-pole single-throw (DPST) Emergency-stop Pushbutton with a plastic red polyamide actuator and position indication black ring. The 84 series switch has maintained function and 2NC contacts. It has gold-plated silver alloy contacts. The E-stop pushbutton can be mounted in front panels with a thickness between 1 to 4mm.
- Single-piece monoblock design
- Devices raised mounting
- 300mm Flat ribbon cable terminals
Applications
Motor Drive & Control, Industrial, Medical
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
Cable
Contact Voltage AC Nom
240V
Pushbutton Actuator Style
Mushroom
Product Range
84 Series
Switch Operation
Turn to Release
Contact Current Max
3A
Contact Voltage DC Nom
250V
IP Rating
IP65
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034474