Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY740.170 (CNY836.3921) |
| 5+ | CNY697.360 (CNY788.0168) |
| 10+ | CNY647.380 (CNY731.5394) |
Price for:Each
Minimum: 1
Multiple: 1
CNY740.17 (CNY836.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The S series keypad is specially designed for public environment applications. This series offers 12 and 16 keys. This series keypads features looks like a metal keypad but the keys and housing are crafted from polycarbonate which is known for its incredible strength and high-impact resistance. It is also protected to IP67 against water, oil and dirt ingress and the metal-look finish is scratch-resistant to ensure long-lasting good.
- Metal anti pull-off keys are highly resistant to shock and fire
- High resistance to impact and vandalism (IK10) and also sealed to IP67
- Precision marking using laser etching and marking
Applications
Industrial, Communications & Networking
Technical Specifications
Product Range
S Series
Keypad Output
Matrix
Contact Current Max
5mA
No. of Keys
12
Panel Cutout Height
82mm
Keypad Array
3 x 4
Housing Material
Chromed Zinc
Contact Voltage DC Nom
5V
Panel Cutout Width
63mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55