Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part No3216FF2-R
Order Code1123256RL
Product RangeChip
Your Part Number
Technical Datasheet
5 In Stock
3,000 more incoming. You can reserve stock now
5 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY5.270 (CNY5.9551) |
| 250+ | CNY4.420 (CNY4.9946) |
| 500+ | CNY4.360 (CNY4.9268) |
| 1500+ | CNY4.280 (CNY4.8364) |
| 3000+ | CNY4.200 (CNY4.746) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY527.00 (CNY595.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No3216FF2-R
Order Code1123256RL
Product RangeChip
Technical Datasheet
Fuse Current2A
Blow CharacteristicFast Acting
Voltage Rating VAC32VAC
Voltage Rating VDC63VDC
Fuse Case Style1206 [3216 Metric]
Product RangeChip
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCDiboron trioxide (17-Jan-2022)
Product Overview
The 3216FF2-R is a 2A/32VAC Fast Acting Fuse with glass fuse element encapsulated. This 3216FF-series surface mount fuse features rapid interruption of excessive current. Excellent environmental integrity. Metal film and ultrasonic wire bond technologies for high reliability fusing. Ampere rating marked and oriented facing up in carrier. Solder-free design provides excellent temperature cycling characteristics. Compatible with reflow and wave solder.
- Heat and shock tolerant
- Excellent temperature and cycling characteristics
- 0.066Ω Typical resistance
- 0.16V Typical voltage drop
Applications
Safety
Technical Specifications
Fuse Current
2A
Voltage Rating VAC
32VAC
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
50A
SVHC
Diboron trioxide (17-Jan-2022)
Blow Characteristic
Fast Acting
Voltage Rating VDC
63VDC
Product Range
Chip
Breaking Capacity Current DC
50A
Technical Docs (1)
Alternatives for 3216FF2-R
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diboron trioxide (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000059