Print Page
AMLV12V56C250
VARISTOR, AEC-Q200, MLV, 110V, 1206
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoAMLV12V56C250
Order Code3864334
Product RangeAMLV Series
Technical Datasheet
4,990 In Stock
Need more?
4990 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.720 (CNY3.0736) |
| 10+ | CNY2.150 (CNY2.4295) |
| 100+ | CNY1.770 (CNY2.0001) |
| 500+ | CNY1.550 (CNY1.7515) |
| 1000+ | CNY1.520 (CNY1.7176) |
| 2000+ | CNY1.490 (CNY1.6837) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.72 (CNY3.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoAMLV12V56C250
Order Code3864334
Product RangeAMLV Series
Technical Datasheet
Voltage Rating VAC40V
Voltage Rating VDC56V
Product RangeAMLV Series
Clamping Voltage Vc Max110V
Varistor TypeMultilayer Varistor (MLV)
Operating Temperature Min-55°C
Peak Energy (10/1000uS)500mJ
Automotive Qualification StandardAEC-Q200
Technical Specifications
Voltage Rating VAC
40V
Product Range
AMLV Series
Varistor Type
Multilayer Varistor (MLV)
Peak Energy (10/1000uS)
500mJ
Voltage Rating VDC
56V
Clamping Voltage Vc Max
110V
Operating Temperature Min
-55°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049