Print Page
AMLV13V45C600
VARISTOR, AEC-Q200, MLV, 90V, 1210
Image is for illustrative purposes only. Please refer to product description.
4,995 In Stock
Need more?
4995 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY7.230 (CNY8.1699) |
10+ | CNY4.790 (CNY5.4127) |
100+ | CNY3.810 (CNY4.3053) |
500+ | CNY3.380 (CNY3.8194) |
1000+ | CNY3.100 (CNY3.503) |
2000+ | CNY2.840 (CNY3.2092) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.23 (CNY8.17 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoAMLV13V45C600
Order Code3864341
Technical Datasheet
Voltage Rating VAC35V
Voltage Rating VDC45V
Varistor Case Style1210 [3225 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs250A
Peak Energy (10/1000uS)2J
Automotive Qualification StandardAEC-Q200
Technical Specifications
Voltage Rating VAC
35V
Varistor Case Style
1210 [3225 Metric]
Peak Surge Current @ 8/20µs
250A
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
45V
Varistor Type
Multilayer Varistor (MLV)
Peak Energy (10/1000uS)
2J
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000072