Print Page
AMLV22V38C3000
VARISTOR, AEC-Q200, MLV, 77V, 2220
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoAMLV22V38C3000
Order Code3864347
Product RangeAMLV Series
Technical Datasheet
1,600 In Stock
Need more?
1600 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY18.600 (CNY21.018) |
10+ | CNY13.840 (CNY15.6392) |
100+ | CNY13.250 (CNY14.9725) |
500+ | CNY13.090 (CNY14.7917) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY18.60 (CNY21.02 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoAMLV22V38C3000
Order Code3864347
Product RangeAMLV Series
Technical Datasheet
Voltage Rating VAC30V
Product RangeAMLV Series
Varistor Case Style2220 [5650 Metric]
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)12J
Automotive Qualification StandardAEC-Q200
Technical Specifications
Voltage Rating VAC
30V
Varistor Case Style
2220 [5650 Metric]
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Product Range
AMLV Series
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
12J
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000358