Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,065.800 (CNY1,204.354) |
| 2+ | CNY1,022.350 (CNY1,155.2555) |
| 3+ | CNY983.800 (CNY1,111.694) |
| 5+ | CNY963.570 (CNY1,088.8341) |
| 10+ | CNY892.820 (CNY1,008.8866) |
| 20+ | CNY872.260 (CNY985.6538) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,065.80 (CNY1,204.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoANL-50
Order Code1379211
Technical Datasheet
Fuse Current50A
Voltage Rating VAC32V
Voltage Rating VDC80V
Fuse Size Metric22mm x 81mm
Fuse Size Imperial0.88" x 3.19"
Technical Specifications
Fuse Current
50A
Voltage Rating VDC
80V
Fuse Size Imperial
0.88" x 3.19"
Voltage Rating VAC
32V
Fuse Size Metric
22mm x 81mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515