Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/ATC-25
Order Code2162568
Product RangeATC Series
Your Part Number
Technical Datasheet
493 In Stock
Need more?
493 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.110 (CNY14.8143) |
| 10+ | CNY11.420 (CNY12.9046) |
| 100+ | CNY10.330 (CNY11.6729) |
| 500+ | CNY9.750 (CNY11.0175) |
| 1000+ | CNY9.180 (CNY10.3734) |
| 2000+ | CNY8.980 (CNY10.1474) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.11 (CNY14.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/ATC-25
Order Code2162568
Product RangeATC Series
Technical Datasheet
Fuse Current25A
Voltage Rating VDC32V
Auto Blade Fuse Size19.1mm x 5mm x 19mm
Product RangeATC Series
Technical Specifications
Fuse Current
25A
Auto Blade Fuse Size
19.1mm x 5mm x 19mm
Voltage Rating VDC
32V
Product Range
ATC Series
Technical Docs (1)
Alternatives for BK/ATC-25
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00138