Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/GMT-1/2A
Order Code2292901
Product RangeGMT
Your Part Number
Technical Datasheet
108 In Stock
Need more?
75 Delivery in 5-6 Business Days(UK stock)
33 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY139.020 (CNY157.0926) |
| 5+ | CNY124.100 (CNY140.233) |
| 10+ | CNY119.080 (CNY134.5604) |
| 20+ | CNY114.050 (CNY128.8765) |
| 40+ | CNY109.030 (CNY123.2039) |
| 100+ | CNY104.000 (CNY117.520) |
Price for:Each
Minimum: 1
Multiple: 1
CNY139.02 (CNY157.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/GMT-1/2A
Order Code2292901
Product RangeGMT
Technical Datasheet
Alarm Indicating Fuse TypeSpring
Fuse Current500mA
Product RangeGMT
Voltage Rating VAC60VAC
Voltage Rating VDC125VDC
Blow CharacteristicFast Acting
Product Overview
The BK/GMT-1/2A is a red fast-acting Indicating Telecom Fuse made of thermoplastic body and tin-plated beryllium copper terminals. It can be removed with wire hook when mounted on minimum centers and easily replaced without use of insulated tools.
- Visual spring indicating and alarm circuit indicating
- Color coded flags designate amp rating
Applications
Industrial, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
Alarm Indicating Fuse Type
Spring
Product Range
GMT
Voltage Rating VDC
125VDC
Fuse Current
500mA
Voltage Rating VAC
60VAC
Blow Characteristic
Fast Acting
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134