Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK-HFB-R
Order Code3650487
Product RangeHFB Series
Also Known AsBK-BK-HFB-R; BK1-BK-HFB-R
Technical Datasheet
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY63.680 (CNY71.9584) |
5+ | CNY58.610 (CNY66.2293) |
10+ | CNY52.730 (CNY59.5849) |
20+ | CNY49.800 (CNY56.274) |
50+ | CNY46.860 (CNY52.9518) |
Price for:Each
Minimum: 1
Multiple: 1
CNY63.68 (CNY71.96 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK-HFB-R
Order Code3650487
Product RangeHFB Series
Also Known AsBK-BK-HFB-R; BK1-BK-HFB-R
Technical Datasheet
Fuse Holder TypeCartridge In Line Fuse Holder
Fuse Current30A
Fuse Size Held-
Holder TerminalsCrimp
No. of Fuses1Fuses
Product RangeHFB Series
Voltage Rating VAC32V
Voltage Rating VDC-
Technical Specifications
Fuse Holder Type
Cartridge In Line Fuse Holder
Fuse Size Held
-
No. of Fuses
1Fuses
Voltage Rating VAC
32V
Fuse Current
30A
Holder Terminals
Crimp
Product Range
HFB Series
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013835