Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/HHT.
Order Code3700690
Product RangeHHT Series
Technical Datasheet
5,408 In Stock
Need more?
5408 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY34.550 (CNY39.0415) |
10+ | CNY27.310 (CNY30.8603) |
25+ | CNY25.860 (CNY29.2218) |
50+ | CNY24.400 (CNY27.572) |
100+ | CNY22.980 (CNY25.9674) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.55 (CNY39.04 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/HHT.
Order Code3700690
Product RangeHHT Series
Technical Datasheet
Fuse Holder TypeCartridge In Line Fuse Holder
Fuse Current5A
Fuse Size Held5mm x 15mm, 5mm x 20mm
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product RangeHHT Series
Voltage Rating VAC32V
Voltage Rating VDC32V
Technical Specifications
Fuse Holder Type
Cartridge In Line Fuse Holder
Fuse Size Held
5mm x 15mm, 5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
32V
SVHC
No SVHC (17-Jan-2022)
Fuse Current
5A
Holder Terminals
Wire Leaded
Product Range
HHT Series
Voltage Rating VDC
32V
Technical Docs (1)
Alternatives for BK/HHT.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007485