Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK1-HTC-30M
Order Code3650461
Product RangeHTC Series
Also Known AsBK-BK1-HTC-30M; BK1-BK1-HTC-30M
Technical Datasheet
930 In Stock
Need more?
930 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.610 (CNY44.7593) |
| 50+ | CNY26.060 (CNY29.4478) |
| 100+ | CNY24.380 (CNY27.5494) |
| 250+ | CNY22.990 (CNY25.9787) |
| 500+ | CNY22.630 (CNY25.5719) |
| 1000+ | CNY22.260 (CNY25.1538) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.61 (CNY44.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK1-HTC-30M
Order Code3650461
Product RangeHTC Series
Also Known AsBK-BK1-HTC-30M; BK1-BK1-HTC-30M
Technical Datasheet
Fuse Holder TypeEnclosed Screw Knob
Fuse Current6.3A
Fuse Size Held5mm x 20mm
Holder TerminalsScrew
No. of Fuses1Fuses
Product RangeHTC Series
Voltage Rating VAC250V
Voltage Rating VDC250V
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Enclosed Screw Knob
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
To Be Advised
Fuse Current
6.3A
Holder Terminals
Screw
Product Range
HTC Series
Voltage Rating VDC
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00482