Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoC310T-2-R-TR1
Order Code2464445
Product RangeC310T
Technical Datasheet
133 In Stock
Need more?
133 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY1.910 (CNY2.1583) |
50+ | CNY1.460 (CNY1.6498) |
100+ | CNY1.340 (CNY1.5142) |
250+ | CNY1.210 (CNY1.3673) |
500+ | CNY1.120 (CNY1.2656) |
1500+ | CNY1.080 (CNY1.2204) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.91 (CNY2.16 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoC310T-2-R-TR1
Order Code2464445
Product RangeC310T
Technical Datasheet
Fuse Current2A
Voltage Rating VAC250VAC
Product RangeC310T
Voltage Rating VDC-
Blow CharacteristicTime Delay
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC35A
Breaking Capacity Current DC-
SVHCNo SVHC (08-Jul-2021)
Alternatives for C310T-2-R-TR1
1 Product Found
Technical Specifications
Fuse Current
2A
Product Range
C310T
Blow Characteristic
Time Delay
Breaking Capacity Current AC
35A
SVHC
No SVHC (08-Jul-2021)
Voltage Rating VAC
250VAC
Voltage Rating VDC
-
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722