Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoDR127-470-R
Order Code3650501
Product RangeDR Series
Technical Datasheet
399 In Stock
Need more?
399 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.480 (CNY7.3224) |
| 10+ | CNY5.320 (CNY6.0116) |
| 50+ | CNY5.250 (CNY5.9325) |
| 100+ | CNY5.170 (CNY5.8421) |
| 200+ | CNY5.100 (CNY5.763) |
| 350+ | CNY5.020 (CNY5.6726) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.48 (CNY7.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoDR127-470-R
Order Code3650501
Product RangeDR Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)2.95A
Inductor ConstructionShielded
Saturation Current (Isat)5.28A
Product RangeDR Series
Inductor Case / Package-
DC Resistance Max-
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height8mm
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
DR Series
DC Resistance Max
-
Product Length
12.5mm
Product Height
8mm
RMS Current (Irms)
2.95A
Saturation Current (Isat)
5.28A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
Technical Docs (3)
Alternatives for DR127-470-R
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00629