Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoDR73-220-R
Order Code3650513
Product RangeDR Series
Your Part Number
Technical Datasheet
646 In Stock
Need more?
646 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.330 (CNY8.2829) |
| 50+ | CNY6.410 (CNY7.2433) |
| 100+ | CNY5.310 (CNY6.0003) |
| 250+ | CNY4.760 (CNY5.3788) |
| 500+ | CNY4.400 (CNY4.972) |
| 1350+ | CNY4.100 (CNY4.633) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.33 (CNY8.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoDR73-220-R
Order Code3650513
Product RangeDR Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.62A
Inductor ConstructionShielded
Saturation Current (Isat)1.67A
Product RangeDR Series
Inductor Case / Package-
DC Resistance Max-
Inductance Tolerance± 20%
Product Length7.6mm
Product Width7.6mm
Product Height3.55mm
SVHCTo Be Advised
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
DR Series
DC Resistance Max
-
Product Length
7.6mm
Product Height
3.55mm
RMS Current (Irms)
1.62A
Saturation Current (Isat)
1.67A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.6mm
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00117