Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoDR74-220-R
Order Code3650491
Product RangeDR Series
Your Part Number
Technical Datasheet
1,221 In Stock
Need more?
1221 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.250 (CNY9.3225) |
| 50+ | CNY7.220 (CNY8.1586) |
| 100+ | CNY5.990 (CNY6.7687) |
| 250+ | CNY5.370 (CNY6.0681) |
| 500+ | CNY4.950 (CNY5.5935) |
| 1100+ | CNY4.620 (CNY5.2206) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.25 (CNY9.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoDR74-220-R
Order Code3650491
Product RangeDR Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.75A
Inductor ConstructionShielded
Saturation Current (Isat)2.13A
Product RangeDR Series
Inductor Case / Package-
DC Resistance Max-
Inductance Tolerance± 20%
Product Length7.6mm
Product Width7.6mm
Product Height4.35mm
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
DR Series
DC Resistance Max
-
Product Length
7.6mm
Product Height
4.35mm
RMS Current (Irms)
1.75A
Saturation Current (Isat)
2.13A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.6mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00148