Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoHC9-100-R
Order Code3650531
Product RangeHC9 Series
Technical Datasheet
34 In Stock
Need more?
34 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.190 (CNY31.8547) |
| 10+ | CNY23.210 (CNY26.2273) |
| 50+ | CNY21.170 (CNY23.9221) |
| 100+ | CNY19.120 (CNY21.6056) |
| 200+ | CNY18.210 (CNY20.5773) |
| 450+ | CNY17.290 (CNY19.5377) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY28.19 (CNY31.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHC9-100-R
Order Code3650531
Product RangeHC9 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)8.5A
Inductor ConstructionShielded
Saturation Current (Isat)12.5A
Product RangeHC9 Series
Inductor Case / Package-
DC Resistance Max0.014ohm
Inductance Tolerance± 15%
Product Length14.1mm
Product Width13.1mm
Product Height7.5mm
SVHCTo Be Advised
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
HC9 Series
DC Resistance Max
0.014ohm
Product Length
14.1mm
Product Height
7.5mm
RMS Current (Irms)
8.5A
Saturation Current (Isat)
12.5A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
13.1mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for HC9-100-R
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00722