Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A0503-6R8-R
Order Code2750448RL
Product RangeHCM1A0503 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY6.430 (CNY7.2659) |
| 250+ | CNY5.610 (CNY6.3393) |
| 500+ | CNY5.540 (CNY6.2602) |
| 1000+ | CNY5.470 (CNY6.1811) |
| 2000+ | CNY5.400 (CNY6.102) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY643.00 (CNY726.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A0503-6R8-R
Order Code2750448RL
Product RangeHCM1A0503 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)2.3A
Inductor ConstructionShielded
Saturation Current (Isat)3.8A
Product RangeHCM1A0503 Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.0972ohm
Inductance Tolerance± 20%
Product Length5.15mm
Product Width5.1mm
Product Height2.8mm
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
HCM1A0503 Series
DC Resistance Max
0.0972ohm
Product Length
5.15mm
Product Height
2.8mm
RMS Current (Irms)
2.3A
Saturation Current (Isat)
3.8A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5.1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000536