Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A1305V2-2R2-R
Order Code3269853
Product RangeHCM1A1305V2 Series
Technical Datasheet
150 In Stock
Need more?
150 Next business day delivery available(Shanghai stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY7.320 (CNY8.2716) |
10+ | CNY5.710 (CNY6.4523) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.32 (CNY8.27 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A1305V2-2R2-R
Order Code3269853
Product RangeHCM1A1305V2 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)15A
Inductor ConstructionShielded
Saturation Current (Isat)25A
Product RangeHCM1A1305V2 Series
Inductor Case / Package-
DC Resistance Max0.00465ohm
Inductance Tolerance± 20%
Product Length13.45mm
Product Width12.6mm
Product Height5mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
HCM1A1305V2 Series
DC Resistance Max
0.00465ohm
Product Length
13.45mm
Product Height
5mm
RMS Current (Irms)
15A
Saturation Current (Isat)
25A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01