Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A1707V2-1R0-R
Order Code3269867
Product RangeHCM1A1707V2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY27.290 (CNY30.8377) |
5+ | CNY23.660 (CNY26.7358) |
10+ | CNY20.020 (CNY22.6226) |
25+ | CNY19.040 (CNY21.5152) |
50+ | CNY18.060 (CNY20.4078) |
200+ | CNY17.070 (CNY19.2891) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY27.29 (CNY30.84 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A1707V2-1R0-R
Order Code3269867
Product RangeHCM1A1707V2 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)36A
Inductor ConstructionShielded
Saturation Current (Isat)57A
Product RangeHCM1A1707V2 Series
Inductor Case / Package-
DC Resistance Max0.00146ohm
Inductance Tolerance± 20%
Product Length17.15mm
Product Width17.15mm
Product Height7mm
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
HCM1A1707V2 Series
DC Resistance Max
0.00146ohm
Product Length
17.15mm
Product Height
7mm
RMS Current (Irms)
36A
Saturation Current (Isat)
57A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.15mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01