Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCMA0703-R47-R
Order Code2750437RL
Product RangeHCMA0703 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY4.940 (CNY5.5822) |
| 250+ | CNY4.740 (CNY5.3562) |
| 500+ | CNY4.530 (CNY5.1189) |
| 1500+ | CNY4.320 (CNY4.8816) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY494.00 (CNY558.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCMA0703-R47-R
Order Code2750437RL
Product RangeHCMA0703 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)17.5A
Inductor ConstructionShielded
Saturation Current (Isat)26A
Product RangeHCMA0703 Series
Inductor Case / Package-
DC Resistance Max4200µohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.8mm
Product Height3mm
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
HCMA0703 Series
DC Resistance Max
4200µohm
Product Length
7.1mm
Product Height
3mm
RMS Current (Irms)
17.5A
Saturation Current (Isat)
26A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000608