Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY631.870 (CNY714.0131) |
| 2+ | CNY613.830 (CNY693.6279) |
| 3+ | CNY595.790 (CNY673.2427) |
| 5+ | CNY577.750 (CNY652.8575) |
| 10+ | CNY532.760 (CNY602.0188) |
| 20+ | CNY522.110 (CNY589.9843) |
Product Information
Product Overview
The LP-CC-15 is a 15A Low-Peak™ ultimate protection Cass CC current-limiting Time-delay Fuse provides close sizing on small motor and relay circuits and maximum component short-circuit current rating protection. 200kA interrupting rating complies with NEC® Section 110.9 for today's large capacity systems. Fast short-circuit protection and dual-element, time-delay performance provide ultimate protection. Reduces existing fuse inventory by up to 33% when upgrading to low-peak fuses. Consistent 2:1 ampacity ratios for all Low-Peak fuses make selective coordination easy. Time-delay characteristic avoids unwanted fuse openings from surge currents while fast response speed under short-circuit conditions provides a high degree of current limitation. Current-limitation protects downstream components against damaging thermal and magnetic effects of short-circuit currents. A superior, all-purpose, space-saving branch circuit fuse meets most protection requirements up to 30A.
- Very compact design with rejection tip
- Superior protection for small horsepower motor circuits
- Class CC rejection feature, with fuse block, prevents inserting lesser-rated supplementary fuses
- 200kA at VAC, 20kA at VDC Interrupting rating
Applications
Industrial
Technical Specifications
LP-CC
600VAC
10mm x 38mm
Time Delay
15A
300VDC
13/32" x 1-1/2"
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Product Compliance Certificate